MT9172AN
vs
MT8972BP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
ZARLINK SEMICONDUCTOR INC
Package Description
SSOP, SSOP24,.3
PLASTIC, LCC-28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
144 Mbps
160 Mbps
ISDN Access Rate
BASIC
BASIC
JESD-30 Code
R-PDSO-G24
S-PQCC-J28
JESD-609 Code
e0
e0
Length
8.2 mm
11.5062 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
24
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output High Voltage-Min
2.4 V
2.4 V
Output Low Voltage-Max
0.4 V
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QCCJ
Package Equivalence Code
SSOP24,.3
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Point
S
S
Seated Height-Max
2 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
DIGITAL SLIC
DIGITAL SLIC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
11.5062 mm
Base Number Matches
2
2
Output Low Current-Max
0.005 A
Compare MT9172AN with alternatives
Compare MT8972BP with alternatives