MT9079AL vs DS2151Q+ feature comparison

MT9079AL Zarlink Semiconductor Inc

Buy Now Datasheet

DS2151Q+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Package Description QFP, QFP44,.57SQ,32 QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0 e3
Length 10 mm 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP44,.57SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 4.572 mm
Supply Current-Max 11 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.585 mm
Base Number Matches 2 23
Part Package Code LCC
Pin Count 44
Carrier Type T-1(DS1)

Compare MT9079AL with alternatives

Compare DS2151Q+ with alternatives