MT8VDDT1664AG-202 vs HYMD216646D6J-D43 feature comparison

MT8VDDT1664AG-202 Micron Technology Inc

Buy Now Datasheet

HYMD216646D6J-D43 SK Hynix Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.24
Access Time-Max 0.8 ns 0.7 ns
Clock Frequency-Max (fCLK) 125 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDMA-N184 R-XDMA-N184
Memory Density 1073741824 bit 268435456 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 16
Moisture Sensitivity Level 1 1
Number of Terminals 184 184
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM184 DIMM184
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 8192
Standby Current-Max 0.024 A
Supply Current-Max 2.2 mA
Supply Voltage-Nom (Vsup) 2.5 V 2.6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIMM
Package Description DIMM, DIMM184
Pin Count 184
Access Mode SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V

Compare MT8VDDT1664AG-202 with alternatives

Compare HYMD216646D6J-D43 with alternatives