MT8LD432HG-7
vs
STI324000D1-60VTV
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SIMPLE TECH INC
Part Package Code
DIMM
Package Description
DIMM-72
DIMM-72
Pin Count
72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
16
I/O Type
COMMON
JESD-30 Code
R-XDMA-N72
R-XDMA-N72
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
32
32
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX32
4MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
2048
Seated Height-Max
25.527 mm
Self Refresh
NO
Standby Current-Max
0.004 A
Supply Current-Max
0.88 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare MT8LD432HG-7 with alternatives
Compare STI324000D1-60VTV with alternatives