MT8JSF12864HIZ-1G3XX vs MT8JTF12864HIY-80CXX feature comparison

MT8JSF12864HIZ-1G3XX Micron Technology Inc

Buy Now Datasheet

MT8JTF12864HIY-80CXX Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code SODIMM SODIMM
Package Description LEAD FREE, SODIMM-204 DIMM,
Pin Count 204 204
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; WD-MAX SELF CONTAINED REFRESH
JESD-30 Code R-XZMA-N204 R-XZMA-N204
Length 67.6 mm
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 204 204
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX64 128MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 30.15 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 3.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Terminal Finish GOLD

Compare MT8JSF12864HIZ-1G3XX with alternatives

Compare MT8JTF12864HIY-80CXX with alternatives