MT8D432G-7B
vs
MB324DJ00TBSN70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SIMM
Package Description
SIMM-72
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width
16
JESD-30 Code
R-XSMA-N72
R-PSMA-N72
Memory Density
134217728 bit
134217728 bit
Memory IC Type
EDO DRAM MODULE
EDO DRAM MODULE
Memory Width
32
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
72
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX32
4MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
2048
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
3
I/O Type
COMMON
Package Equivalence Code
SSIM72
Power Supplies
5 V
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
0.76 mA
Terminal Pitch
1.27 mm
Compare MT8D432G-7B with alternatives