MT89L80ANR
vs
MT89L86AP1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
ZARLINK SEMICONDUCTOR INC
Part Package Code
SSOP
Pin Count
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G48
S-PQCC-J44
Number of Terminals
48
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QCCJ
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
7 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
2
3
Package Description
LEAD FREE, PLASTIC, MS-018AC, LCC-44
JESD-609 Code
e3
Length
16.585 mm
Number of Functions
1
Seated Height-Max
4.57 mm
Telecom IC Type
DIGITAL TIME SWITCH
Terminal Finish
MATTE TIN
Width
16.585 mm