MT8980DL
vs
PEB2047-16-N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
INFINEON TECHNOLOGIES AG
Package Description
QFP, QFP44,.57SQ,32
QCCJ,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e0
Length
10 mm
16.6 mm
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP44,.57SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
4.57 mm
Supply Current-Max
0.01 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
16.6 mm
Base Number Matches
2
2
Part Package Code
LCC
Pin Count
44
Compare MT8980DL with alternatives
Compare PEB2047-16-N with alternatives