MT8971BPR vs MT9171APR1 feature comparison

MT8971BPR Microsemi Corporation

Buy Now Datasheet

MT9171APR1 Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC ZARLINK SEMICONDUCTOR INC
Part Package Code QLCC
Package Description QCCJ, LEAD FREE, PLASTIC, MS-018AB, LCC-28
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.5062 mm 11.505 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type DIGITAL SLIC DIGITAL SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.5062 mm 11.505 mm
Base Number Matches 2 3
Data Rate 160 Mbps
ISDN Access Rate BASIC
Moisture Sensitivity Level 3
Output High Voltage-Min 2.4 V
Output Low Current-Max 0.005 A
Output Low Voltage-Max 0.4 V
Package Equivalence Code LDCC28,.5SQ
Reference Point S

Compare MT8971BPR with alternatives