MT8816AE
vs
CD22M3494SQZ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
INTERSIL CORP
|
Package Description |
PLASTIC, MS-011AC, DIP-40
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
8 X 16 ARRAY
|
16 X 8 ARRAY
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
CROSS POINT SWITCH
|
JESD-30 Code |
R-PDIP-T40
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e3
|
Length |
51.75 mm
|
16.585 mm
|
Neg Supply Voltage-Nom (Vsup) |
-7 V
|
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
44
|
Off-state Isolation-Nom |
95 dB
|
95 dB
|
On-state Resistance Match-Nom |
5 Ω
|
6 Ω
|
On-state Resistance-Max (Ron) |
185 Ω
|
75 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP40,.6
|
LDCC44,.7SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
13.2 V
|
15 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
100 ns
|
100 ns
|
Switch-on Time-Max |
100 ns
|
100 ns
|
Technology |
CMOS
|
BIMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
16.585 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
PLCC
|
Pin Count |
|
44
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
78 Weeks
|
Moisture Sensitivity Level |
|
3
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare CD22M3494SQZ with alternatives