MT72JSZS2G72PIZ-1G1XX
vs
NT16TC72B4NB1NJ-BE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
NANYA TECHNOLOGY CORP
Part Package Code
DIMM
DIMM
Package Description
DIMM,
DIMM, DIMM240,40
Pin Count
240
240
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH; WD-MAX
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
Memory Density
154618822656 bit
154618822656 bit
Memory IC Type
DDR DRAM MODULE
DDR3 DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
2147483648 words
2147483648 words
Number of Words Code
2000000000
2000000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2GX72
2GX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.575 V
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Clock Frequency-Max (fCLK)
533 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-609 Code
e4
Length
133.75 mm
Package Equivalence Code
DIMM240,40
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
30.75 mm
Sequential Burst Length
4,8
Terminal Pitch
1 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.5 mm
Compare MT72JSZS2G72PIZ-1G1XX with alternatives
Compare NT16TC72B4NB1NJ-BE with alternatives