MT5LST6464PG-7 vs PDM4M6215S50M feature comparison

MT5LST6464PG-7 Micron Technology Inc

Buy Now Datasheet

PDM4M6215S50M Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC PARADIGM TECHNOLOGY INC
Package Description DIMM, DIMM160 DIMM, DIMM160
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7 ns 20 ns
Additional Feature 32K X 8 TAG CONFIGURABLE AS 128K X 32 OR 64K X 64
Clock Frequency-Max (fCLK) 66 MHz 50 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 R-XDMA-N160
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE TAG SRAM MODULE
Memory Width 64 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 65536 words 262144 words
Number of Words Code 64000 256000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX64 256K16
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.023 A 0.03 A
Standby Voltage-Min 3.14 V 3 V
Supply Current-Max 1.19 mA 1.5 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Alternate Memory Width 8

Compare MT5LST6464PG-7 with alternatives

Compare PDM4M6215S50M with alternatives