MT5LSDT872AIY-133XX
vs
SM572084004P3G7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SMART MODULAR TECHNOLOGIES
Part Package Code
DIMM
DIMM
Package Description
DIMM,
DIMM-168
Pin Count
168
168
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
Access Mode
SINGLE BANK PAGE BURST
FAST PAGE
Access Time-Max
5.4 ns
70 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N168
R-XDMA-168
JESD-609 Code
e4
Memory Density
603979776 bit
603979776 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX72
8MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare MT5LSDT872AIY-133XX with alternatives
Compare SM572084004P3G7 with alternatives