MT5LSDT872AG-133XX
vs
WPDE8M72V-70MDC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
WHITE MICROELECTRONICS
Part Package Code
DIMM
Package Description
DIMM,
Pin Count
168
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
SINGLE BANK PAGE BURST
FAST PAGE WITH EDO
Access Time-Max
5.4 ns
70 ns
Additional Feature
AUTO/SELF REFRESH
RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code
R-XDMA-N168
R-PDMA-N168
Memory Density
603979776 bit
603979776 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
EDO DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
65 °C
70 °C
Operating Temperature-Min
Organization
8MX72
8MX72
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Compare MT5LSDT872AG-133XX with alternatives
Compare WPDE8M72V-70MDC with alternatives