MT5LSDT1672AG-10E vs TM16SR72JPU-12 feature comparison

MT5LSDT1672AG-10E Micron Technology Inc

Buy Now Datasheet

TM16SR72JPU-12 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Time-Max 6 ns 8 ns
Clock Frequency-Max (fCLK) 125 MHz 83 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDMA-N168 R-XDMA-N168
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Moisture Sensitivity Level 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX72 16MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 16384
Standby Current-Max 0.01 A 0.018 A
Supply Current-Max 1.35 mA 1.449 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIMM
Package Description DIMM, DIMM168
Pin Count 168
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Alternate Memory Width 32
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V

Compare MT5LSDT1672AG-10E with alternatives

Compare TM16SR72JPU-12 with alternatives