MT5LC64K16D4DJ-12LTR vs SRM20W117SLRT2 feature comparison

MT5LC64K16D4DJ-12LTR Micron Technology Inc

Buy Now Datasheet

SRM20W117SLRT2 Epson Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SEIKO EPSON CORP
Part Package Code SOJ TSOP2
Package Description SOJ, TSOP2-R, TSOP44,.46,32
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 120 ns
JESD-30 Code R-PDSO-J44 R-PDSO-G44
JESD-609 Code e0 e0
Length 28.6 mm 18.41 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP2-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 1.2 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 3.6 V 3 V
Supply Voltage-Min (Vsup) 3 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.21 mm 10.16 mm
Base Number Matches 1 2
Rohs Code No
I/O Type COMMON
Package Equivalence Code TSOP44,.46,32
Reverse Pinout YES
Supply Current-Max 0.035 mA

Compare MT5LC64K16D4DJ-12LTR with alternatives

Compare SRM20W117SLRT2 with alternatives