MT5LC1008DJ-35L vs IDT71V124HSA20TYGI feature comparison

MT5LC1008DJ-35L Micron Technology Inc

Buy Now Datasheet

IDT71V124HSA20TYGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-32 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 20 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0 e3
Length 20.98 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.68 mm 3.7592 mm
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.21 mm 7.62 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH 3V TO 3.6 V SUPPLY

Compare MT5LC1008DJ-35L with alternatives

Compare IDT71V124HSA20TYGI with alternatives