MT5C6408F-15/XT
vs
IDT7164L15D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
DIP
Package Description
SOF,
0.600 INCH, CERDIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-CDSO-F28
R-GDIP-T28
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
SOF
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
9.779 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Length
37.211 mm
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
DIP28,.6
Standby Current-Max
0.00006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
Terminal Finish
TIN LEAD
Compare MT5C6408F-15/XT with alternatives
Compare IDT7164L15D with alternatives