MT5C6408C-12L/883C vs L7C185KMB12L feature comparison

MT5C6408C-12L/883C Micross Components

Buy Now Datasheet

L7C185KMB12L LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS LOGIC DEVICES INC
Part Package Code DIP QLCC
Package Description DIP, QCCN,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-CDIP-T28 S-CQCC-N28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.715 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.4935 mm
Base Number Matches 1 1
Rohs Code No
Length 11.4935 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225

Compare MT5C6408C-12L/883C with alternatives

Compare L7C185KMB12L with alternatives