MT5C6407-15L
vs
L7CL186DM15
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
LOGIC DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T28
R-CDIP-T28
JESD-609 Code
e0
Length
36.83 mm
35.56 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
16384 words
8192 words
Number of Words Code
16000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
8KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
4.953 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
AUTOMATIC POWER-DOWN; FLASH CLEAR
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare MT5C6407-15L with alternatives
Compare L7CL186DM15 with alternatives