MT5C6407-10LAT vs FT6164-10PC feature comparison

MT5C6407-10LAT Micron Technology Inc

Buy Now Datasheet

FT6164-10PC Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-28 ,
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type SEPARATE COMMON
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 36.83 mm 34.8615 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 16384 words 8192 words
Number of Words Code 16000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX4 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.32 mm 5.334 mm
Standby Current-Max 0.00025 A 0.03 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.15 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare MT5C6407-10LAT with alternatives

Compare FT6164-10PC with alternatives