MT5C6405EC-12L/IT vs FT6164L-12LSM feature comparison

MT5C6405EC-12L/IT Micross Components

Buy Now Datasheet

FT6164L-12LSM Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS FORCE TECHNOLOGIES LTD
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-CQCC-N28 R-CQCC-N28
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 8192 words
Number of Words Code 16000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX4 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 4
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 0.18 mA

Compare MT5C6405EC-12L/IT with alternatives

Compare FT6164L-12LSM with alternatives