MT5C6401DJ-20 vs HMT65787H-5:RD feature comparison

MT5C6401DJ-20 Micron Technology Inc

Buy Now Datasheet

HMT65787H-5:RD Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC TEMIC SEMICONDUCTORS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 20 ns 25 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J24 R-PDSO-G24
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Terminals 24 24
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX1 64KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOP
Package Equivalence Code SOJ24,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.003 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Number of Functions 1
Number of Ports 1
Output Enable NO

Compare MT5C6401DJ-20 with alternatives