MT5C6401C-35/IT vs P4C187L-12CI feature comparison

MT5C6401C-35/IT Micross Components

Buy Now Datasheet

P4C187L-12CI Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSS COMPONENTS PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description , 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22
Pin Count 22 22
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
JESD-30 Code R-CDIP-T22 R-CDIP-T22
Memory IC Type STANDARD SRAM STANDARD SRAM
Number of Terminals 22 22
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 12 ns
JESD-609 Code e0
Length 29.337 mm
Memory Density 65536 bit
Memory Width 1
Number of Functions 1
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX1
Package Code DIP
Parallel/Serial PARALLEL
Seated Height-Max 5.08 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MT5C6401C-35/IT with alternatives

Compare P4C187L-12CI with alternatives