MT5C2568Z-10LXT vs MT5C2568DJ-10LAT feature comparison

MT5C2568Z-10LXT Micron Technology Inc

Buy Now Datasheet

MT5C2568DJ-10LAT Micron Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code ZIP SOJ
Package Description 0.300 INCH, PLASTIC, ZIP-28 0.300 INCH, PLASTIC, SOJ-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PZIP-T28 R-PDSO-J28
JESD-609 Code e0 e0
Length 35.455 mm 18.44 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SOJ
Package Equivalence Code ZIP28,.1 SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm 3.66 mm
Standby Current-Max 0.0003 A 0.0003 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.18 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG DUAL
Width 2.8 mm 7.67 mm
Base Number Matches 1 1
Additional Feature TTL-COMPATIBLE INPUTS & OUTPUTS

Compare MT5C2568Z-10LXT with alternatives

Compare MT5C2568DJ-10LAT with alternatives