MT5C2568F-70L/883C vs 5962-8855207NA feature comparison

MT5C2568F-70L/883C Micross Components

Buy Now Datasheet

5962-8855207NA Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS TELEDYNE E2V (UK) LTD
Part Package Code DFP
Package Description DFP, FL28,.4 DFP, FL28,.4
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
I/O Type COMMON COMMON
JESD-30 Code R-CDFP-F28 R-XDFP-F28
JESD-609 Code e0 e0
Length 18.285 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.4 FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 3.302 mm
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.15 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 10.16 mm
Base Number Matches 1 3

Compare MT5C2568F-70L/883C with alternatives

Compare 5962-8855207NA with alternatives