MT5C2568EC-35L/883C vs IDT71256L35L28B8 feature comparison

MT5C2568EC-35L/883C Micross Components

Buy Now Datasheet

IDT71256L35L28B8 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Active Obsolete
MICROSS COMPONENTS INTEGRATED DEVICE TECHNOLOGY INC
QLCC QLCC
QCCN, LCC28,.35X.55 QCCN,
28 28
compliant compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
35 ns 35 ns
TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
COMMON
R-CQCC-N28 R-CQCC-N28
e0 e0
13.97 mm 13.97 mm
262144 bit 262144 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
32KX8 32KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
LCC28,.35X.55
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-STD-883
3.048 mm 3.048 mm
0.001 A
2 V 2 V
0.15 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
8.89 mm 8.89 mm
1 1
1
YES

Compare MT5C2568EC-35L/883C with alternatives

Compare IDT71256L35L28B8 with alternatives