MT5C2568DJ-25LIT
vs
WS128K32V-20G4S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
20 ns
Additional Feature
TTL-COMPATIBLE INPUTS & OUTPUTS
CONFIGURABLE AS 128K X 32
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
S-XQMA-F68
JESD-609 Code
e0
Length
18.44 mm
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
16
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
68
Number of Words
32768 words
262144 words
Number of Words Code
32000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
32KX8
256K16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.66 mm
Standby Current-Max
0.0004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.67 mm
Base Number Matches
2
1
Alternate Memory Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MT5C2568DJ-25LIT with alternatives
Compare WS128K32V-20G4S with alternatives