MT5C2568CW-100/IT vs 71256S100DB feature comparison

MT5C2568CW-100/IT Micross Components

Buy Now Datasheet

71256S100DB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP CDIP
Package Description , 0.600 INCH, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Length 37.846 mm 37.211 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.8928 mm 5.08 mm
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Rohs Code No
Manufacturer Package Code CD28
Date Of Intro 1988-01-01
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Standby Current-Max 0.02 A
Supply Current-Max 0.135 mA
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare MT5C2568CW-100/IT with alternatives

Compare 71256S100DB with alternatives