MT5C2568C-25/883C
vs
WS128K32V-20G4S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
20 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
S-XQMA-F68
JESD-609 Code
e0
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
16
Number of Terminals
28
68
Number of Words
32768 words
262144 words
Number of Words Code
32000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
256K16
Output Characteristics
3-STATE
Package Body Material
CERAMIC
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Base Number Matches
2
2
Additional Feature
CONFIGURABLE AS 128K X 32
Alternate Memory Width
8
Number of Functions
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MT5C2568C-25/883C with alternatives
Compare WS128K32V-20G4S with alternatives