MT5C2568C-12LE/883C vs DPS32M8ANS-45B feature comparison

MT5C2568C-12LE/883C Micross Components

Buy Now Datasheet

DPS32M8ANS-45B B&B Electronics Manufacturing Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC DPAC TECHNOLOGIES CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 45 ns
Additional Feature BATTERY BACKUP; LOW POWER STANDBY
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 35.56 mm 35.56 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 4.191 mm
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 1
I/O Type COMMON
Package Equivalence Code DIP28,.6
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.02 A
Supply Current-Max 0.16 mA

Compare MT5C2568C-12LE/883C with alternatives

Compare DPS32M8ANS-45B with alternatives