MT5C2565EC-25XT vs MB8287-35PSK feature comparison

MT5C2565EC-25XT Micron Technology Inc

Buy Now Datasheet

MB8287-35PSK FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 35 ns
I/O Type COMMON
JESD-30 Code R-XQCC-N28 R-PDIP-T32
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Terminals 28 32
Number of Words 65536 words 32768 words
Number of Words Code 64000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 64KX4 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC28,.35X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.008 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.11 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 2
Package Description DIP,
Additional Feature PARITY GENERATOR/CHECKER
Length 39.98 mm
Number of Functions 1
Number of Ports 1
Output Enable YES
Seated Height-Max 5.25 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare MT5C2565EC-25XT with alternatives

Compare MB8287-35PSK with alternatives