MT5C2565EC-25LXT
vs
MB8287-35PSK
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
35 ns
I/O Type
COMMON
JESD-30 Code
R-XQCC-N28
R-PDIP-T32
JESD-609 Code
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Number of Terminals
28
32
Number of Words
65536 words
32768 words
Number of Words Code
64000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Package Description
DIP,
Additional Feature
PARITY GENERATOR/CHECKER
Length
39.98 mm
Number of Functions
1
Number of Ports
1
Output Enable
YES
Seated Height-Max
5.25 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.62 mm
Compare MT5C2565EC-25LXT with alternatives
Compare MB8287-35PSK with alternatives