MT5C2565EC-25LXT vs EDI8464C25LB feature comparison

MT5C2565EC-25LXT Micron Technology Inc

Buy Now Datasheet

EDI8464C25LB Electronic Designs Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC ELECTRONIC DESIGNS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-XQCC-N28 R-CQCC-N28
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.35X.55 LCC28,.35X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0003 A 0.005 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.11 mA 0.12 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Number of Functions 1
Number of Ports 1
Output Enable NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare MT5C2565EC-25LXT with alternatives

Compare EDI8464C25LB with alternatives