MT5C2565EC-25/IT vs FT6264-45PCLF feature comparison

MT5C2565EC-25/IT Micross Components

Buy Now Datasheet

FT6264-45PCLF Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS FORCE TECHNOLOGIES LTD
Part Package Code QLCC DIP
Package Description CERAMIC, LCC-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 45 ns
JESD-30 Code R-CQCC-N28 R-PDIP-T28
Length 13.97 mm 34.86 mm
Memory Density 262144 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 8192 words
Number of Words Code 64000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX4 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.048 mm 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT5C2565EC-25/IT with alternatives

Compare FT6264-45PCLF with alternatives