MT5C2565DJ-10LATTR vs MT5C2565DJ-10LPIT feature comparison

MT5C2565DJ-10LATTR Micron Technology Inc

Buy Now Datasheet

MT5C2565DJ-10LPIT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description SOJ, 0.300 INCH, PLASTIC, SOJ-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0 e0
Length 18.44 mm 18.44 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX4 64KX4
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.66 mm 3.66 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.67 mm 7.67 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ28,.34
Standby Current-Max 0.0004 A
Supply Current-Max 0.21 mA

Compare MT5C2565DJ-10LATTR with alternatives

Compare MT5C2565DJ-10LPIT with alternatives