MT5C2564SG-15LXTTR
vs
PDM41252LA15T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
PARADIGM TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
TSSOP, TSSOP28,.53,22
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-PDSO-G24
R-PDSO-G28
JESD-609 Code
e0
e0
Length
15.4 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
28
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.72 mm
Standby Voltage-Min
2 V
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.55 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Additional Feature
HIGH IMPEDENCE OUTPUTS DURING WRITE MODE
I/O Type
SEPARATE
Package Equivalence Code
TSSOP28,.53,22
Standby Current-Max
0.0005 A
Supply Current-Max
0.15 mA
Compare MT5C2564SG-15LXTTR with alternatives
Compare PDM41252LA15T with alternatives