MT5C2564EC-25/883C vs MT5C2565EC-25L/IT feature comparison

MT5C2564EC-25/883C Micross Components

Buy Now Datasheet

MT5C2565EC-25L/IT Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Part Package Code QLCC QLCC
Package Description CERAMIC, LCC-28 CERAMIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-CQCC-N28 R-CQCC-N28
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 64KX4 64KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare MT5C2564EC-25/883C with alternatives

Compare MT5C2565EC-25L/IT with alternatives