MT5C2564DJ-35LPATTR
vs
M5M5258BJ-35LT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
SOJ
Package Description
SOJ,
SOJ,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
JESD-30 Code
R-PDSO-J24
R-PDSO-J24
JESD-609 Code
e0
Length
15.9 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX4
64KX4
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.61 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.67 mm
Base Number Matches
1
1
Compare MT5C2564DJ-35LPATTR with alternatives
Compare M5M5258BJ-35LT with alternatives