MT5C2561-12LPAT vs PDM41257LA12SOI feature comparison

MT5C2561-12LPAT Micron Technology Inc

Buy Now Datasheet

PDM41257LA12SOI IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC IXYS CORP
Part Package Code DIP SOJ
Package Description DIP, 0.300 INCH, PLASTIC, SOJ-24
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PDIP-T24 R-PDSO-J24
Length 31.495 mm 15.875 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 24
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX1 256KX1
Output Enable NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 3.75 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOJ24,.34
Standby Current-Max 0.0005 A
Supply Current-Max 0.17 mA
Terminal Finish TIN LEAD

Compare MT5C2561-12LPAT with alternatives

Compare PDM41257LA12SOI with alternatives