MT5C1M4B2TG-20LAT vs MT5LC1M4D4DJ-35P feature comparison

MT5C1M4B2TG-20LAT Micron Technology Inc

Buy Now Datasheet

MT5LC1M4D4DJ-35P Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code TSOP2 SOJ
Package Description 0.400 INCH, PLASTIC, TSOP2-32 0.400 INCH, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 35 ns
JESD-30 Code R-PDSO-G32 R-PDSO-J32
JESD-609 Code e3 e0
Length 20.96 mm 20.98 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX4 1MX4
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.68 mm
Standby Voltage-Min 2 V 3 V
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.44
Standby Current-Max 0.001 A
Supply Current-Max 0.145 mA

Compare MT5C1M4B2TG-20LAT with alternatives

Compare MT5LC1M4D4DJ-35P with alternatives