MT5C1M4B2DJ-25LIT vs PDM41098S15SOTR feature comparison

MT5C1M4B2DJ-25LIT Micron Technology Inc

Buy Now Datasheet

PDM41098S15SOTR Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC PARADIGM TECHNOLOGY INC
Part Package Code SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-32 ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 15 ns
JESD-30 Code R-PDSO-J32 R-PDSO-J36
Length 20.98 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 36
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX4 1MX4
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.68 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.21 mm
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare MT5C1M4B2DJ-25LIT with alternatives

Compare PDM41098S15SOTR with alternatives