MT5C1009DCJ-45L/XT vs MT5C1008DCJ-45/IT feature comparison

MT5C1009DCJ-45L/XT Micross Components

Buy Now Datasheet

MT5C1008DCJ-45/IT Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Part Package Code SOJ SOJ
Package Description SOJ, SOJ32,.44 SOJ, SOJ32,.44
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type COMMON COMMON
JESD-30 Code R-CDSO-J32 R-CDSO-J32
JESD-609 Code e0 e0
Length 20.828 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.6576 mm 3.6576 mm
Standby Current-Max 0.001 A 0.01 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.115 mA 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.414 mm 10.414 mm
Base Number Matches 1 1

Compare MT5C1009DCJ-45L/XT with alternatives

Compare MT5C1008DCJ-45/IT with alternatives