MT5C1008SJ-12LAT vs W241024AJ-12 feature comparison

MT5C1008SJ-12LAT Micron Technology Inc

Buy Now Datasheet

W241024AJ-12 Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Part Package Code SOJ SOJ
Package Description SOJ, SOJ, SOJ32,.34
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
Additional Feature TTL-COMPATIBLE INPUTS & OUTPUTS
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.98 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.68 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.67 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.34
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.2 mA
Terminal Finish TIN LEAD

Compare MT5C1008SJ-12LAT with alternatives

Compare W241024AJ-12 with alternatives