MT5C1008F-15/883C vs MT5C1008F-15E/XT feature comparison

MT5C1008F-15/883C Micross Components

Buy Now Datasheet

MT5C1008F-15E/XT Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Part Package Code DFP DFP
Package Description SOF, FL32,.4 DFP, FL32,.4
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature LG-MAX TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type COMMON COMMON
JESD-30 Code R-CDSO-F32 R-CDFP-F32
JESD-609 Code e0 e0
Length 18.796 mm 20.825 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL32,.4 FL32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-STD-883
Seated Height-Max 3.175 mm 3.175 mm
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.17 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.414 mm 10.414 mm
Base Number Matches 1 1

Compare MT5C1008F-15/883C with alternatives

Compare MT5C1008F-15E/XT with alternatives