MT5C1008DCJ-35E/883C vs CY7C109-35VCR feature comparison

MT5C1008DCJ-35E/883C Micross Components

Buy Now Datasheet

CY7C109-35VCR Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS CYPRESS SEMICONDUCTOR CORP
Part Package Code SOJ SOJ
Package Description SOJ, SOJ32,.44 0.400 INCH, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CDSO-J32 R-PDSO-J32
JESD-609 Code e0
Length 20.828 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.6576 mm 3.7592 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.135 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.414 mm 10.16 mm
Base Number Matches 1 1
Number of Ports 1
Output Enable YES

Compare MT5C1008DCJ-35E/883C with alternatives

Compare CY7C109-35VCR with alternatives