MT5C1008DCJ-20L/IT vs EDI88130PS35TI feature comparison

MT5C1008DCJ-20L/IT Micross Components

Buy Now Datasheet

EDI88130PS35TI Electronic Designs Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS ELECTRONIC DESIGNS INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.44
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 20 ns 35 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CDSO-J32 R-CDIP-T32
JESD-609 Code e0
Length 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6576 mm
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.414 mm
Base Number Matches 1 1
Number of Ports 1
Output Enable YES

Compare MT5C1008DCJ-20L/IT with alternatives

Compare EDI88130PS35TI with alternatives