MT5C1008C-25
vs
MT5C1008C-25P/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICROSS COMPONENTS
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T32
R-CDIP-T32
JESD-609 Code
e0
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.007 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
0.14 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Additional Feature
LG-MAX
Length
43.18 mm
Number of Functions
1
Seated Height-Max
4.34 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
10.16 mm
Compare MT5C1008C-25 with alternatives
Compare MT5C1008C-25P/883C with alternatives