MT5C1008-12LAT vs MT5C1008C-12E/883C feature comparison

MT5C1008-12LAT Micron Technology Inc

Buy Now Datasheet

MT5C1008C-12E/883C Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICROSS COMPONENTS
Part Package Code DIP DIP
Package Description 0.400 INCH, PLASTIC, DIP-32 DIP, DIP32,.4
Pin Count 32 32
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.B 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
Additional Feature TTL-COMPATIBLE INPUTS & OUTPUTS LG-MAX
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T32 R-CDIP-T32
JESD-609 Code e0 e0
Length 40.135 mm 43.18 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.4 DIP32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 5.8928 mm
Standby Current-Max 0.00015 A 0.01 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.19 mA 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Screening Level MIL-STD-883

Compare MT5C1008-12LAT with alternatives

Compare MT5C1008C-12E/883C with alternatives