MT5C1005ECW-55L/IT
vs
CY7C102-25VC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
SOJ
Package Description
CERAMIC, LCC-32
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
25 ns
JESD-30 Code
R-CQCC-N32
R-PDSO-J32
Length
19.05 mm
20.955 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX4
256KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3622 mm
3.7592 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
10.16 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
JESD-609 Code
e0
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Package Equivalence Code
SOJ32,.44
Standby Current-Max
0.025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.13 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MT5C1005ECW-55L/IT with alternatives
Compare CY7C102-25VC with alternatives